text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI090L

BMI090L: 3.6 V 5.15 mA 16-bit Triaxial Gyroscope & 16-bit Triaxial Accelerometer

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, 6 Axis
Output Type: Digital
Supply Current: 5.15mA
Supply Voltage: 2.4V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
495
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.60
USD
Quantity
Web Price
1
$14.60
50
$11.59
100
$11.13
500
$10.12
1,500+
$9.49