text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI160

BMI160 2.5 x 3 mm Tiaxial Accelerometer / Gyroscope Inertial Measurement Unit

Product Specification Section
Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
5,089
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.27
USD
Quantity
Web Price
1
$4.27
50
$3.39
100
$3.25
500
$2.96
1,500+
$2.78