text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS624-3200-CSR

IQS624 Series 3.6V 10 mA Multifunctional Capacitive & Hall-Effect Sensor-WLCSP-9

Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 2V to 3.6V
Supply Current: 10mA
Interface: Digital
Operating Temp Range: -20°C to +85°C
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Features & Applications

Azoteq has released the IQS621 ProxFusion® IC, a multifunctional ambient light, capacitive, magnetic Hall effect and inductive sensor intended for applications in which any one or more of these technologies may be deployed.

APPLICATIONS
• Portable electronics devices
• IoT devices
• Security equipment
• Home automation
• Lighting controls
• White goods and home appliances
• Wearable devices
• Human interface devices

FEATURES
• Automatic Tuning Implementation (ATI) for performance enhancement
• Few external components required
• Standard I2C interface
• Optional Ready indicator for event-mode operation

Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$117.00
USD
Quantity
Web Price
200+
$0.585
Product Variant Information section