text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: -1
Factory Lead Time: 10 Weeks
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50+ $76.94
Total:

$3,847.00

USD
Attributes
Attributes Table
Type Accelerometer/Gyroscope
Supply Current 26mA
Supply Voltage 3V to 5.25V
Temperature Range -40°C to +125°C