text.skipToContent text.skipToNavigation

Manufacturer Part #

BM14270AMUV-LBE2

BM14270 Series 5.5 V 70 uA Closed Loop Magnetic Current Sensor IC - VQFN-20

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BM14270AMUV-LBE2 - Technical Attributes
Attributes Table
Output Type: Digital
Operating Frequency: 400kHz
Supply Current: 70µA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,400.00
USD
Quantity
Web Price
1
$4.99
15
$4.69
75
$4.52
250
$4.39
1,250+
$4.16
Product Variant Information section