text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91205KDC-AAH-003-TU

MLX91205 Series 4.5 - 5.5 V 1mA SMT IMC Current Hall Effect Sensor TUBE - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 100kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MLX91205KDC-HB-TU is a part of MLX91205 series new Triaxis™ current sensor single axis integrated magnetic sensor based on the Hall effect. It produces an analog, ratio-metric output voltages proportional to the applied magnetic field parallel with the chip surface.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Triaxis™ Hall Technology
  • Sensitive to a magnetic field parallel to the chip surface
  • Very high sensitivity
  • Linear output voltage proportional to a magnetic field
  • Wideband: DC to 100 kHz
  • Short response time 8 μs
  • Low offset and offset drift
  • Very low noise
  • Isolated from current conductor
  • Surface mount SOIC8 package

Applications:

  • AC and/or DC contactless current measurement
  • Wideband Magnetic Field Measurement
  • Battery Management
  • AC/DC Converters
  • Motor Control
  • Solar Power Converter (MPPT)
  • Power Management

View the List of Hall Effect Sensor Series

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.72
USD
Quantity
Web Price
1+
$2.72
Product Variant Information section