text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91205KDC-AAL-003-RE

MLX91205 Series 4.5 to 5.5 V 1 mA SMT IMC Current Hall Effect Sensor - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 100kHz
Supply Current: 11mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,440.00
USD
Quantity
Web Price
3,000+
$2.48
Product Variant Information section