text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91206LDC-CAH-001-TU

MLX91206 Series 5 V 2 mA 210-330 mV/mT SMT Triaxis® Current Sensor IC - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 90kHz
Supply Current: 7mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MLX91206LDC-CAH-001-TU is a Part of MLX91206 Series 20 V 300 mA Programmable Current Sensor IC available in surface mount SOIC-8 Package.

Features:

  • Programmable high speed current sensor IC
  • Wideband: DC to 90kHz
  • Short response time
  • TriaÄisÔ hall technology
  • Programmable linear transfer characteristic
  • Selectable
    • analog ratiometric output
    • PWM output with 12 bit resolution
  • Thermometer output
  • 17 bit ID Number
  • SOIC8 package RoHS compliant
  • Lead free component, suitable for lead free soldering profile 260°C (target), MSL3

Applications:

  • DC/AC (inverter) converter
  • DC/DC switched mode power supply
  • Battery Management
  • Smart fuse (over-current detection)
  • BLDC motor (phase current)
  • AC/DC Converters

View the MLX91206 Series of Current Sensor IC

Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,797.60
USD
Quantity
Web Price
80
$4.09
160
$2.87
320
$2.73
400
$2.69
1,200+
$2.49
Product Variant Information section