text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91206LDC-CAL-002-TU

MLX91206 Series 5 V 2 mA 300-470 mV/mT SMT Triaxis® Current Sensor IC - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 90kHz
Supply Current: 7mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MLX91206LDC-LB-TU is a part of MLX91206 Series Current Sensor. It can sustain a operating temperature ranging from -40ºC to +125ºC, it comes in SOIC-8 package.

The MLX91206 opens new opportunities for contactless current sensing in renewable energy applications, Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV). The device is a customer programmable monolithic Sensor IC featuring the Triaxis Hall technology. It enables the user to construct small, economical current sensor solutions with fast response times. The chip directly monitors the current flowing in an external conductor such as a bus bar or PCB track.

Features:

  • Programmable high speed current sensor IC
  • Wideband: DC to 90kHz
  • Short response time
  • TriaÄisÔ hall technology
  • Programmable linear transfer characteristic
  • Selectable
    • analog ratiometric output
    • PWM output with 12 bit resolution
  • Thermometer output
  • 17 bit ID Number
  • SOIC8 package RoHS compliant
  • Lead free component, suitable for lead free soldering profile 260°C (target), MSL3

Applications:

  • DC/AC (inverter) converter
  • DC/DC switched mode power supply
  • Battery Management
  • Smart fuse (over-current detection)
  • BLDC motor (phase current)
  • AC/DC Converters

View the complete product family of MLX91206 Series Current Sensor

Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,797.60
USD
Quantity
Web Price
80
$4.09
160
$2.87
320
$2.73
400
$2.69
1,200+
$2.49
Product Variant Information section