text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91206LDC-CAL-003-SP

MLX91206 Series 5.5 V 12 mA ±1% Surface Mount IMC-Hall®Current Sensor - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 90kHz
Supply Current: 9mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$417.60
USD
Quantity
Web Price
90
$4.64
180
$3.84
360
$3.74
450+
$3.71
Product Variant Information section