text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91206LDC-CAL-003-TU

MLX91206 Series 5.5 V 12 mA ±1% Surface Mount IMC-Hall®Current Sensor - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 90kHz
Supply Current: 12mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,797.60
USD
Quantity
Web Price
80
$4.09
160
$2.87
320
$2.73
400
$2.69
1,200+
$2.49
Product Variant Information section