text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI4970D050T4XUMA1

TLI4970x Series 3.5 V 18 kHz Highly Accurate Magnetic Current Sensor-PowerVDFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
No of Channels: 1
Supply Current: 5mA to 20mA
Supply Voltage: 3.1V to 3.5V
Operating Temperature: -40°C to +85°C
Package Style:  TISON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,320.00
USD
Quantity
Web Price
2,000+
$5.66
Product Variant Information section