text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI4971A120T5E0001XUMA1

TLI4971 Series 3.5 V ±120 A High Precision Coreless Current Sensor - PG-TISON-8

Mfr. Name: Infineon
Standard Pkg:
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Operating Frequency: 240kHz
Supply Current: ±120A
Supply Voltage: 3.1V to 3.5V
Operating Temperature: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.43
USD
Quantity
Web Price
1+
$3.43