text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1012-1020-NG

FS1012 Series 0 to 2 SLPM 5 V 2 ms Gas Flow Sensor Module

Mfr. Name: Renesas
Standard Pkg:
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Type: AirGas
Flow Range: 2l/min
Output Type: Analog
Supply Voltage: 3V to 5.6V
Supply Current: 10mA
Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$36.11
USD
Quantity
Web Price
1
$36.11
3
$34.65
10
$33.11
20
$32.25
40+
$31.42