text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5045B-ASSM

BOARD MOUNT HALL EFFECT / MAGNETIC SENSORS 12-BIT ROTARY POS SENSOR PWM ABI

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3.3V to 5V
Supply Current: 16mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +125°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$3,075.00
USD
Quantity
Web Price
500+
$6.15
Product Variant Information section