text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5145H-HSSM

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 16mA
Operating Temp Range: -40°C to +150°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,210.00
USD
Quantity
Web Price
500+
$8.42
Product Variant Information section