text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5162-HSOP

AS5162 Series 5 V 12-bit Rotary Position Sensor w/ Linear Analog Output - SOIC-8

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear
Supply Voltage: 4.5V to 5.5V
Supply Current: 12mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$9,550.00
USD
Quantity
Web Price
2,500+
$3.82
Product Variant Information section