text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.70
25 $4.12
50 $4.00
100 $3.89
250+ $3.74
Total:

$9.40

USD
Attributes
Attributes Table
Type Angular
Supply Voltage 4V to 12V
Supply Current 80mA
Rotation Angle 0° to 360°
Power Dissipation 377mW
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +125°C
No of Terminals 14
Moisture Sensitivity Level 3