text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5263-HQFM

AS5263 Series 5.5 V 360° 12-Bit Redundant Automotive Angle Position Sensor-MLF32

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 20mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +150°C
Package Style:  MLF-32
Mounting Method: Surface Mount
Pricing Section
Stock
153
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3.18
USD
Quantity
Web Price
1+
$3.18
Product Variant Information section