text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5600-ASOM

AS5600 Series 5.5 V ±5% 12-bit Programmable Contactless Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 3V to 5.5V
Supply Current: 6.5mA
Rotation Angle: 0° to 360°
Interface: I2C
Power Dissipation: 50mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$945.00
USD
Quantity
Web Price
500
$1.89
1,000
$1.53
1,500+
$1.51
Product Variant Information section