text.skipToContent text.skipToNavigation

Manufacturer Part #

KMA215,118

KMA215 Series 5.25 V 12 mA Through Hole Programmable Angle Sensor

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 4.5V to 5.25V
Supply Current: 12mA
Operating Temp Range: -40°C to +160°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,752.00
USD
Quantity
Web Price
1,800+
$2.64
Product Variant Information section