text.skipToContent text.skipToNavigation

Manufacturer Part #

KMZ60,115

KMZ60 Series 2.7 - 5.5 V Ratiometric Angle Sensor w/ Integrated Amp - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Output Type: Ratiometric
Supply Voltage: 2.7V to 5.5V
Supply Current: 1.8mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The KMZ60,115 is a part of KMZ60 series MagnetoResistive (MR) sensor with integrated amplifier and is designed for angular control applications and BrushLess DC (BLDC) motors with even-numbered pole pairs. It consists of two microchips within one package, an angle sensor and an amplifier Integrated Circuit (IC).

The circuit delivers cosine and sine output signals related to the angle of a rotating magnetic field. The output voltage range is ratiometric related to the supply voltage. The Temperature Coefficient (TC) of the sensor amplitude can be compensated. A ratiometric output voltage linear to the temperature is delivered. A Power-down mode is implemented. 

Features:

  • High precision sensor for magnetic angle measurement
  • Single-ended cosine and sine outputs
  • Ratiometric output voltages
  • Tamb = -40 ℃ to +150 ℃
  • Temperature compensated output signal amplitude
  • Temperature related ratiometric reference voltage
  • Power-down mode to enable or disable the device
  • Single package angle sensor with integrated instrumentation amplifier
  • RoHS compliant and free of halogen and antimony (Dark Green compliant)

Applications:

  • BLDC motor (e.g. EPS)
  • Window wiper position detection
  • Steering angle measurement
  • General contactless angular measurement (e.g. throttle valves or actuators)
  • Automotive, industrial and consumer applications

 

 

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,170.00
USD
Quantity
Web Price
1,000
$1.17
2,000+
$1.02