text.skipToContent text.skipToNavigation

Manufacturer Part #

MA702GQ-P

MA702 Series 3.3 V Surface Mount 12-Bit Digital Contactless Angle Sensor -QFN-16

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 10.2mA to 13.8mA
Interface: SPI
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,445.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$2.89
Product Variant Information section