text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.92
160 $5.73
320 $5.58
400+ $5.54
Total:

$6.92

USD
Attributes
Attributes Table
Type Angular
Output Type Ratiometric
Supply Voltage 4.5V to 5.5V
Supply Current 13.5mA
Rotation Angle 0° to 360°
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +150°C
No of Terminals 8