text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316KGO-BDG-100-RE

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1506
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock
921
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.98
USD
Quantity
Web Price
1
$12.98
250
$9.58
750
$9.02
1,500
$8.68
2,500+
$8.44
Product Variant Information section