text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90365LDC-ABD-000-RE

MLX90365 Series 4.5-to-5.5 V 10 mA SMT Tri-axis® Position Sensor - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 10mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,390.00
USD
Quantity
Web Price
3,000+
$2.13
Product Variant Information section