
Manufacturer Part #
MLX90380LDC-BAB-003-SP
MLX90380 Series 5.5 V 10 mA 360 ° SMT Triaxis® Rotary Position Sensor - SOIC- 8
Product Specification Section
Melexis MLX90380LDC-BAB-003-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90380LDC-BAB-003-SP - Technical Attributes
Attributes Table
Type: | Linear/Rotary |
Output Type: | Analog |
Supply Voltage: | 3.135V to 5.5V |
Supply Current: | 10mA |
Rotation Angle: | 360° |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.07
30
$2.02
125
$1.96
300
$1.92
1,250+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount