text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP805A031

HM1500LF Series 10 V 1.4 mA ±3% RH Capacitive Humidity Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±3%RH
Supply Voltage: 3V to 10V
Operating Temp Range: -40°C to +60°C
Pricing Section
Stock:
390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$47.49
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$47.49
3
$44.28
5
$42.86
20
$39.24
30+
$38.24
Product Variant Information section