text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.48
25 $5.89
50 $5.77
250+ $5.51
Total:

$6.48

USD
Attributes
Attributes Table
Humidity Range - %RH 0% to 100%
Sensor Type Humidity
Output Type I2C
Resolution 12b
Accuracy ±2%RH
Response Time 5s
Supply Voltage 1.5V to 3.6V
Operating Temp Range -40°C to +125°C