text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP845E134R4

HTU20D Series 3.6V ±2% RH Surface Mount Digital Relative Humidity Sensor- DFN-6

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 12b
Accuracy: ±2%RH
Response Time: 10s
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1
Web Price:
$3.88 USD Each
Total
$14.76
USD
Cost Per Unit
$7.38

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.