text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $9.23
100 $6.84
250 $6.45
500 $6.16
750+ $6.00
Total:

$18.46

USD
Attributes
Attributes Table
Humidity Range - %RH 10% to 90%
Sensor Type Humidity
Output Type I2C
Accuracy 1.5%RH
Response Time 6s
Supply Voltage 1.8V to 5.5V
Operating Temp Range -40°C to +125°C
Moisture Sensitivity Level 3