text.skipToContent text.skipToNavigation

Manufacturer Part #

500-0659-01

Lepton 2.0: 3.1 V 17 µm 80 H x 60 V Pixel Thermal Image Sensor Module

Mfr. Name: FLIR
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.72V to 2.88V
Pixel Size: 17µm
Active Pixel: 80 x 60
Operating Temp Range: -10°C to +65°C
Mounting Method: Molex Socket
Features & Applications
Please note that prior to processing an order for this device, you will be contacted by a Future Electronics representative for review and confirmation of order details.
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14,400.00
USD
Quantity
Web Price
100+
$144.00
Product Variant Information section