text.skipToContent text.skipToNavigation

Manufacturer Part #

500-0726-01

Lepton 3.0: 3.1 V 12 µm 160 H x 120 V Pixel Thermal Image Sensor Module

Mfr. Name: FLIR
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.14V to 3.1V
Supply Current: 235mA
Pixel Size: 12 x 12µm
Active Pixel: 160 x 120
Power Dissipation: 650mW
Operating Temp Range: -10°C to +65°C
Mounting Method: Molex Socket
Features and Applications
Please note that prior to processing an order for this device, you will be contacted by a Future Electronics representative for review and confirmation of order details.
Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18,400.00
USD
Quantity
Web Price
100+
$184.00
Product Variant Information section