text.skipToContent text.skipToNavigation

Manufacturer Part #

500-0771-01

Lepton 3.5: 3.1V 12 µm 160 H x 120 V Pixel Thermal Image Sensor Module

Mfr. Name: FLIR
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.14V to 3.1V
Supply Current: 235mA
Pixel Size: 12 x 12µm
Active Pixel: 160 x 120
Power Dissipation: 650mW
Operating Temp Range: -10°C to +80°C
Mounting Method: Molex Socket
Features & Applications
Please note that prior to processing an order for this device, you will be contacted by a Future Electronics representative for review and confirmation of order details.
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19,900.00
USD
Quantity
Web Price
100+
$199.00
Product Variant Information section