text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

AR0238CSSC12SHRA0-DR1

AR0238CS Series 2.8 V 2 MP 1/2.7" CMOS Image Sensor - PLCC-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.8V to 2.8V
Optical Format: 1/2.7in
Supply Current: 88mA
Pixel Size: 3 x 3µm
Active Pixel: 1928 x 1088
Display Type: Color
Shutter Type: Rolling Shutter
Operating Temp Range: -30° to +85°
Package Style:  PLCC-48
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor's AR0238 is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V. It captures images in either linear or high dynamic range modes, with a rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two-wire serial interface. The AR0238 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video.

Features:

  • Latest 3.0um FSI pixel with ON Semiconductor DR-Pix™ technology with Dual Conversion
  • 1080P 60 fps for superior video performance – full HD support
  • Electronic Rolling Shutter and GRR support
  • Flexible implementation for OEM design
  • Enables HDR processing in ISP chip
  • Superior low-light performance
Pricing Section
Stock:
0
Minimum Order:
152
Multiple Of:
152
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1,009.28
USD
Quantity
Web Price
152
$6.64
304+
$6.53
Product Variant Information section