text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 23 Weeks
Minimum Order: 60
Multiple Of: 60
Quantity Web Price
60+ $285.47
Total:

$17,128.20

USD
Attributes
Attributes Table
Sensor Type CMOS
Supply Voltage 3V to 3.6V
Features and Applications

The NOIV1SE2000A-QDC is a 2/3 inch widescreen ultra eXtended graphics array (WUXGA) CMOS image sensor configurable in HD format (1920 x 1080) or 4:3 format (1600 X 1200).

The high sensitivity 4.8 µm x 4.8 µm pixels support pipelined and triggered global shutter readout modes and can also be operated in a low noise rolling shutter mode. In rolling shutter mode, the sensor supports correlated double sampling readout, reducing noise and increasing the dynamic range.

Features:

  • WUXGA Resolution: 1920 (H) x 1200 (V) Format
  • 4.8 µm x 4.8 µm Pixel Size
  • 2/3 inch Optical Format
  • Monochrome (SN) or Color (SE)
  • 92 Frames per Second (fps) at Full Resolution (LVDS)
  • 23 Frames per Second (fps) at Full Resolution (CMOS)
  • On-chip 10-bit Analog-to-Digital Converter (ADC)
  • 8-bit or 10-bit Output Mode
  • Four LVDS Serial Outputs or Parallel CMOS Output
  • Random Programmable Region of Interest (ROI) Readout
  • Pipelined and Triggered Global Shutter, Rolling Shutter
  • On-chip Fixed Pattern Noise (FPN) Correction
  • Serial Peripheral Interface (SPI)
  • Automatic Exposure Control (AEC)
  • Phase Locked Loop (PLL)
  • High Dynamic Range (HDR)
  • Dual Power Supply (3.3 V and 1.8 V)
  • 0°C to 70°C Operational Temperature Range
  • 520 mW Power Dissipation (LVDS)
  • 385 mW Power Dissipation (CMOS)
  • Pb−Free and are RoHS Compliant
  • 52-pin LCC

Applications:

  • Machine Vision
  • Motion Monitoring
  • Security
  • Barcode Scanning (2D)

View the complete family of image sensor