text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

Web Price
$6.46 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $9.96
Total:

$19.92

USD
Attributes
Attributes Table
SensorType Ambient Light
Photo Current 100mA
Output Type I2C
Supply Voltage 2.97V to 3.6V
Operating Temp Range -40°C to +85°C