text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 140

Web Price
$9.31 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $12.81
Total:

$25.62

USD
Attributes
Attributes Table
SensorType Ambient Light
Photo Current 100mA
Output Type I2CSPI
Supply Voltage 2.7V to 3.6V
Operating Temp Range -40°C to +85°C