text.skipToContent text.skipToNavigation

Manufacturer Part #

EAALSTIC1708A0

1.7 x 0.8 x 0.6 mm 630 nm 5.5 V Surface Mount Ambient Light Sensor

Product Specification Section
Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 520µA
Peak Wavelength: 630nm
Output Type: Analog
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
26,440
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.85
USD
Quantity
Web Price
1
$0.845
50
$0.67
100
$0.645
500
$0.585
1,500+
$0.55