text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,000

On Order:Order inventroy details 27,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 2 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $1.72
Total:

$5,160.00

USD
Attributes
Attributes Table
SensorType RGB Digital Sensor
Peak Wavelength 540nm
Output Type Digital
Supply Voltage 2.25V to 3.3V
Operating Temp Range -40°C to +85°C