text.skipToContent text.skipToNavigation

Manufacturer Part #

TEPT5700

NPN 570 nm 5 V 75 uA Through Hole Analog Ambient Light Sensor - T-1 3/4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 75µA
Peak Wavelength: 570nm
Output Type: Analog
Supply Voltage: 0.5V to 5V
Operating Temp Range: -40°C to +85°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The TEPT5700 is a NPN Epitaxial Planar Phototransistor, Ambient Light Sensor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm.

Features:

  • Leaded package type
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity Ø = ±50°

Applications:

  • Ambient light sensor for control of display backlight dimming in
    • LCD displays
    • Keypad backlighting of mobile devices
    • Industrial on/off-lighting operation

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.31
USD
Quantity
Web Price
1
$0.31
200
$0.28
750
$0.255
2,500
$0.235
10,000+
$0.215
Product Variant Information section