text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1802-FJG-7

AH1802 Series 5.5 V 16 µA SMT Omnipolar Hall Effect Sensor Switch - DFN-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.5V to 5.5V
Supply Current: 3mA
Sensing Range: ±2.8mT
Leakage Current: 1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  UDFN-3
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,185.00
USD
Quantity
Web Price
3,000
$0.395
6,000
$0.375
9,000
$0.36
12,000+
$0.34
Product Variant Information section