text.skipToContent text.skipToNavigation

Manufacturer Part #

AH180N-WG-7

AH180N Series 5.5 V 16 µA Micropower Omnipolar Hall Effect Switch - SC59-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Supply Voltage: 2.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.51
50
$0.335
100
$0.31
500
$0.26
1,500+
$0.23
Product Variant Information section