text.skipToContent text.skipToNavigation

Manufacturer Part #

BMM150

BMM150 Series 3.6 V Surface Mount Three-Axis Geomagnetic Sensor - WLCSP-12

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 1.62V to 3.6V
Supply Current: 18mA
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Features and Applications
For reference, below are related products and accessories for BMM150 - Geomagnetic Sensor
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,900.00
USD
Quantity
Web Price
10,000+
$0.59
Product Variant Information section