text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-001

KMY/KMZ Series 5 V 9 mA Surface Mount Linear Magnetic Field Sensor - SOT-223

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 5V
Supply Current: 9mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,100.00
USD
Quantity
Web Price
1,000+
$2.10
Product Variant Information section