text.skipToContent text.skipToNavigation

Manufacturer Part #

KMA36-G-MRMO-031

KMA36 Series 5.5 V 30 mA Surface Mount Magnetic Universal Encoder - TSSOP-20

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 3V to 5.5V
Supply Current: 30mA
Operating Temp Range: -25°C to +85°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$564.00
USD
Quantity
Web Price
100+
$5.64
Product Variant Information section