text.skipToContent text.skipToNavigation

Manufacturer Part #

US2881ESE-AAA-000-RE

US2881 3.5-24 V 50 mA Bipolar Hall Switch-Very High Sensitivity REEL - TSOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.6mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Features & Applications

Melexis Microelectronic Integrated Systems designs, manufactures and markets advanced mixed-signal semiconductor devices with core expertise in automotive electronics. Melexis’ capabilities developed in serving automotive segment are sustaining the expansion into Application Specific Standard Products for industrial and consumer applications.

Melexis is an integrated circuits’ supplier that innovates in the area of sensors and programmable sensor systems. Utilizing diverse sets of technologies including Hall Effect,  infrared and MEMS, Melexis offers a variety of sensors including gyroscope, light sensors, Hall Effect sensors and infrared thermometer for contact-less position, speed, current and temperature sensing applications.

US2881 – Very High Sensitivity Bipolar Hall Switch

The Melexis US2881 is a very high magnetic sensitivity bipolar Hall-effect switch designed in mixed signal CMOS technology. The device integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

The US2881 exhibits bipolar magnetic switching characteristics. Therefore, it operates with both south and north poles. Typically, the US2881 behaves as a latch with symmetric operating and release switching points (Bop=|Brp|). This means magnetic fields with equivalent strength and opposite direction drive the output OFF (High) and ON (low). Removing the magnetic field (B->0) keeps the output in its previous state. This latching property defines the device as a magnetic memory.

Depending on the magnetic switching points, the device may also behave as a unipolar positive switch (Bop and Brp strictly positive) or negative switch (Bop and Brp strictly negative). That is the output can be set high and low by only using one magnetic pole. In such case, removing the magnetic field changes the output level.

In latch, positive or negative switch behaviour, a magnetic hysteresis Bhyst keeps Bop and Brp separated by a minimal value. The hysteresis prevents output oscillation near the switching point.

The wide operating voltage from 3.5V to 24V, low current  consumption and choice of operating temperature range (-40°C to 85°C and -40°C to 150°C) make the US2881 especially suitable for automotive and BLDC motor applications. The output signal is open-drain type. Such output allows simple connectivity with TTL or CMOS logic by using a pull-up resistor tied between a pull-up voltage and the device output.

The US2881 is delivered in a 3-lead Thin Small Outline Transistor (TSOT) for surface mount process and in a 3-lead Plastic Single In Line (TO-92 flat) for through-hole mount.

The US2881ESE is a TSOT Very High Sensitivity Bipolar Hall Switch rated for -40°C to 85°C operating temperature range that comes in 3000 piece tape.

Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
Quantity
Web Price
1
$0.88
50
$0.67
100
$0.635
500
$0.57
1,500+
$0.525