text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.95
250 $0.565
500 $0.525
750 $0.505
1,500+ $0.475
Total:

$0.95

USD
Attributes
Attributes Table
Type Bipolar / Omnipolar
Output Current 50mA
Supply Voltage 3.5V to 24V
Supply Current 2.6mA
Operating Temp Range -40°C to +150°C