text.skipToContent text.skipToNavigation

Manufacturer Part #

US2882ESE-AAA-000-RE

US2882 3.5-24 V 50 mA Bipolar Hall Switch-Very High Sensitivity REEL - TSOT-23-3

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.6mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000
$0.325
9,000+
$0.325
Product Variant Information section