text.skipToContent text.skipToNavigation

Manufacturer Part #

US5781EUA-AAA-000-BU

US5781 3.5 to 24 V 50 mA Unipolar Hall Switch - Medium Sensitivity - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,339
USA:
4,339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Web Price
1
$0.405
125
$0.385
400
$0.365
1,250
$0.345
4,000+
$0.33
Product Variant Information section